
S-5725ECBL0-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5725ECBL0-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5725ECBL0-I4T1UCT-ND - Cut Tape (CT) 1662-S-5725ECBL0-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5725ECBL0-I4T1U |
Description | MAGNETIC SWITCH LATCH SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.7mT Trip, -2.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52213 | $2,610.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 5 | $0.80600 | $4.03 |
| 10 | $0.76400 | $7.64 |
| 25 | $0.71560 | $17.89 |
| 50 | $0.68240 | $34.12 |
| 100 | $0.65180 | $65.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 5 | $0.81600 | $4.08 |
| 10 | $0.77800 | $7.78 |
| 25 | $0.75440 | $18.86 |
| 100 | $0.70330 | $70.33 |

