
S-5725DNBL1-M3T1U | |
|---|---|
DigiKey Part Number | 1662-3208-2-ND - Tape & Reel (TR) 1662-3208-1-ND - Cut Tape (CT) 1662-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5725DNBL1-M3T1U |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 90µA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 5 | $0.80600 | $4.03 |
| 10 | $0.76400 | $7.64 |
| 25 | $0.71560 | $17.89 |
| 50 | $0.68240 | $34.12 |
| 100 | $0.65180 | $65.18 |
| 500 | $0.59066 | $295.33 |
| 1,000 | $0.56790 | $567.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53567 | $1,607.01 |

