


S-5724DNBL1-M3T1U | |
|---|---|
DigiKey Part Number | 1662-S-5724DNBL1-M3T1UTR-ND - Tape & Reel (TR) 1662-S-5724DNBL1-M3T1UCT-ND - Cut Tape (CT) 1662-S-5724DNBL1-M3T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5724DNBL1-M3T1U |
Description | MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 45µA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 5 | $0.73000 | $3.65 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.61760 | $30.88 |
| 100 | $0.58970 | $58.97 |
| 500 | $0.53370 | $266.85 |
| 1,000 | $0.51288 | $512.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48340 | $1,450.20 |
| 6,000 | $0.46678 | $2,800.68 |
| 9,000 | $0.45771 | $4,119.39 |
| 15,000 | $0.44691 | $6,703.65 |
| 21,000 | $0.44017 | $9,243.57 |

