
S-5712ECDH3-I4T1U | ||
---|---|---|
Digi-Key Part Number | 1662-S-5712ECDH3-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5712ECDH3-I4T1UCT-ND - Cut Tape (CT) 1662-S-5712ECDH3-I4T1UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-5712ECDH3-I4T1U | |
Description | HALL EFFECT IC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect SNT-4A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Omnipolar Switch | |
Technology | Hall Effect | |
Polarization | North Pole, South Pole | |
Sensing Range | ±8.5mT Trip, ±7.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 1mA | |
Current - Output (Max) | 1mA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
Resource Type | Link |
---|---|
Datasheets | S-5712E Series |
HTML Datasheet | S-5712E Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.71200 | $7.12 |
25 | $0.61360 | $15.34 |
50 | $0.59180 | $29.59 |
100 | $0.50410 | $50.41 |
500 | $0.43834 | $219.17 |
1,000 | $0.38355 | $383.55 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33971 | $1,698.55 |
10,000 | $0.31451 | $3,145.10 |
15,000 | $0.31013 | $4,651.95 |
25,000 | $0.30136 | $7,534.00 |
Attribute | Description |
---|---|
Other Names | 1662-S-5712ECDH3-I4T1UTR 1662-S-5712ECDH3-I4T1UDKR 1662-S-5712ECDH3-I4T1UCT |
Standard Package | 5,000 |