
S-5712BNDL2-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5712BNDL2-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5712BNDL2-I4T1UCT-ND - Cut Tape (CT) 1662-S-5712BNDL2-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5712BNDL2-I4T1U |
Description | MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 2µA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 5 | $0.69400 | $3.47 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.58580 | $29.29 |
| 100 | $0.55930 | $55.93 |
| 500 | $0.50582 | $252.91 |
| 1,000 | $0.48597 | $485.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44603 | $2,230.15 |
| 10,000 | $0.43116 | $4,311.60 |
| 15,000 | $0.42304 | $6,345.60 |

