Digital Switch Unipolar Switch Open Drain Hall Effect SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5712ANSL1-I4T1U

DigiKey Part Number
1662-2165-2-ND - Tape & Reel (TR)
1662-2165-1-ND - Cut Tape (CT)
1662-2165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5712ANSL1-I4T1U
Description
MAGNETIC SWITCH UNIPOLAR SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
4mT Trip, 1.1mT Release
Test Condition
25°C
Voltage - Supply
1.6V ~ 3.5V
Current - Supply (Max)
3µA
Current - Output (Max)
1mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SNT-4A
Package / Case
4-SMD, Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
5$0.69400$3.47
10$0.65800$6.58
25$0.61480$15.37
50$0.58580$29.29
100$0.55930$55.93
500$0.50582$252.91
1,000$0.48597$485.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44603$2,230.15
10,000$0.43116$4,311.60
15,000$0.42304$6,345.60
Manufacturers Standard Package