
S-5712ACDL3-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5712ACDL3-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5712ACDL3-I4T1UCT-ND - Cut Tape (CT) 1662-S-5712ACDL3-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5712ACDL3-I4T1U |
Description | HALL EFFECT IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8.5mT Trip, ±7.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.55800 | $2.79 |
| 10 | $0.52900 | $5.29 |
| 25 | $0.49440 | $12.36 |
| 50 | $0.47040 | $23.52 |
| 100 | $0.44850 | $44.85 |
| 500 | $0.40454 | $202.27 |
| 1,000 | $0.38823 | $388.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35543 | $1,777.15 |

