S-35720C02I-K8T2U | |
---|---|
DigiKey Part Number | 1662-3406-2-ND - Tape & Reel (TR) 1662-3406-1-ND - Cut Tape (CT) 1662-3406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35720C02I-K8T2U |
Description | IC OSC 2-WIRE TIMER 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 0.7 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91250 | $3,650.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.97000 | $19.70 |
25 | $1.67480 | $41.87 |
100 | $1.34040 | $134.04 |
250 | $1.17616 | $294.04 |
500 | $1.07516 | $537.58 |
1,000 | $0.99057 | $990.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
10 | $1.95400 | $19.54 |
25 | $1.84320 | $46.08 |
100 | $1.57040 | $157.04 |
250 | $1.47460 | $368.65 |
500 | $1.29028 | $645.14 |
1,000 | $1.06908 | $1,069.08 |