8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-35710M01A-E8T3U

Digi-Key Part Number
1662-S-35710M01A-E8T3UTR-ND - Tape & Reel (TR)
1662-S-35710M01A-E8T3UCT-ND - Cut Tape (CT)
1662-S-35710M01A-E8T3UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-35710M01A-E8T3U
Description
PROGRAMMABLE WAKE UP TIMER IC WI
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
IC 1MHz 8-HSOPA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
-
Count
-
Frequency
1MHz
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
170 µA
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$5.05950$20,238.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$8.03000$8.03
10$7.25200$72.52
25$6.91480$172.87
100$6.00390$600.39
250$5.73408$1,433.52
500$5.22816$2,614.08
1,000$4.55355$4,553.55