
S-35190A-I8T1U | |
---|---|
DigiKey Part Number | 1662-2114-2-ND - Tape & Reel (TR) 1662-2114-1-ND - Cut Tape (CT) 1662-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35190A-I8T1U |
Description | IC RTC CLK/CALENDAR SER SNT8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.93µA ~ 1.1µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.07500 | $10.75 |
25 | $0.97560 | $24.39 |
100 | $0.86610 | $86.61 |
250 | $0.81376 | $203.44 |
500 | $0.78222 | $391.11 |
1,000 | $0.75627 | $756.27 |
2,500 | $0.72886 | $1,822.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71235 | $3,561.75 |