
S-34TS04L0B-A8T5U5 | |
|---|---|
DigiKey Part Number | 1662-S-34TS04L0B-A8T5U5TR-ND - Tape & Reel (TR) 1662-S-34TS04L0B-A8T5U5CT-ND - Cut Tape (CT) 1662-S-34TS04L0B-A8T5U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-34TS04L0B-A8T5U5 |
Description | IC EEPROM 4KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.30900 | $33.09 |
| 25 | $3.21240 | $80.31 |
| 50 | $3.13880 | $156.94 |
| 100 | $3.06530 | $306.53 |
| 250 | $2.96840 | $742.10 |
| 500 | $2.89566 | $1,447.83 |
| 1,000 | $2.82368 | $2,823.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.68287 | $10,731.48 |

