
S-34C02BI-A8T1U5 | ||
---|---|---|
Digi-Key Part Number | S-34C02BI-A8T1U5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-34C02BI-A8T1U5 | |
Description | IC EEPROM 2KBIT I2C HSNT-8-A | |
Detailed Description | EEPROM Memory IC 2Kbit I²C 400 kHz 900 ns 8-DFN (2x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I²C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49191 | $2,459.55 |
Attribute | Description |
---|---|
Standard Package | 5,000 |