
S-25A256B0A-J8T2U3 | |
---|---|
DigiKey Part Number | 1662-S-25A256B0A-J8T2U3TR-ND - Tape & Reel (TR) 1662-S-25A256B0A-J8T2U3CT-ND - Cut Tape (CT) 1662-S-25A256B0A-J8T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25A256B0A-J8T2U3 |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.23400 | $12.34 |
25 | $1.19920 | $29.98 |
50 | $1.17280 | $58.64 |
100 | $1.14620 | $114.62 |
250 | $1.11092 | $277.73 |
500 | $1.08432 | $542.16 |
1,000 | $1.05790 | $1,057.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85496 | $3,419.84 |
8,000 | $0.83625 | $6,690.00 |