8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25A040A0A-J8T2UD

Digi-Key Part Number
1662-S-25A040A0A-J8T2UDTR-ND - Tape & Reel (TR)
1662-S-25A040A0A-J8T2UDCT-ND - Cut Tape (CT)
1662-S-25A040A0A-J8T2UDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-25A040A0A-J8T2UD
Description
IC EEPROM 4KBIT SPI 6.5MHZ 8SOPJ
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
EEPROM Memory IC 4Kbit SPI 6.5 MHz 8-SOP-J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Digi-Key Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
6.5 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.50783$1,015.66
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1662-S-25A040A0A-J8T2UDTR
1662-S-25A040A0A-J8T2UDCT
1662-S-25A040A0A-J8T2UDDKR
Standard Package2,000