S-24CS08AFT-TB-1G | ||
---|---|---|
Digi-Key Part Number | S-24CS08AFT-TB-1G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-24CS08AFT-TB-1G | |
Description | IC EEPROM 8KBIT I2C 8TSSOP | |
Detailed Description | EEPROM Memory IC 8Kbit I²C 400 kHz 900 ns 8-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I²C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-24CS01A/02A/04A/08A |
PCN Design/Specification | |
HTML Datasheet | S-24CS01A/02A/04A/08A |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Attribute | Description |
---|---|
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BR24T08FVT-WE2 | Rohm Semiconductor | 0 | BR24T08FVT-WE2CT-ND | $0.31000 | Similar |
BR24L08FVT-WE2 | Rohm Semiconductor | 0 | BR24L08FVT-WE2CT-ND | $0.71000 | Similar |
M24C08-FDW6TP | STMicroelectronics | 4 | 497-15751-1-ND | $0.23000 | Similar |
M24C08-DRDW3TP/K | STMicroelectronics | 9,988 | 497-15733-1-ND | $0.50000 | Similar |
M24C08-DRDW8TP/K | STMicroelectronics | 0 | 497-15346-1-ND | $0.27860 | Similar |