S-24C256CI-T8T1U4 | ||
---|---|---|
Digi-Key Part Number | 1662-2716-2-ND - Tape & Reel (TR) 1662-2716-1-ND - Cut Tape (CT) 1662-2716-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-24C256CI-T8T1U4 | |
Description | IC EEPROM 256KBIT I2C 8TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | EEPROM Memory IC 256Kbit I²C 1 MHz 500 ns 8-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I²C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77039 | $3,081.56 |
Attribute | Description |
---|---|
Other Names | 1662-2716-6 1662-2716-2 S-24C256CI-T8T1U4-ND 1662-2716-1 |
Standard Package | 4,000 |