
S-19505AFKA-V9T1U4 | ||
---|---|---|
Digi-Key Part Number | 1662-S-19505AFKA-V9T1U4TR-ND - Tape & Reel (TR) 1662-S-19505AFKA-V9T1U4CT-ND - Cut Tape (CT) 1662-S-19505AFKA-V9T1U4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-19505AFKA-V9T1U4 | |
Description | AUTOMOTIVE VOLTAGE REGULATORS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Delay, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-9, DPak (8 Leads + Tab) | |
Supplier Device Package | TO-252-9S |
Resource Type | Link |
---|---|
Datasheets | S-19504/19505 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
10 | $2.30200 | $23.02 |
25 | $2.17160 | $54.29 |
100 | $1.85010 | $185.01 |
250 | $1.73720 | $434.30 |
500 | $1.52004 | $760.02 |
1,000 | $1.25947 | $1,259.47 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $1.17261 | $4,690.44 |
8,000 | $1.12918 | $9,033.44 |
Attribute | Description |
---|---|
Other Names | 1662-S-19505AFKA-V9T1U4CT 1662-S-19505AFKA-V9T1U4TR 1662-S-19505AFKA-V9T1U4DKR |
Standard Package | 4,000 |