Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19316AABA-M5T1U7

DigiKey Part Number
1662-S-19316AABA-M5T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19316AABA-M5T1U7
Description
IC REG LINEAR 5V 40MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 30mA
Current - Output
Current - Quiescent (Iq)
4.7 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42660$4,279.80
6,000$1.39930$8,395.80
Manufacturers Standard Package