
S-19190BIH-M6T1U | ||
---|---|---|
Digi-Key Part Number | 1662-S-19190BIH-M6T1UTR-ND - Tape & Reel (TR) 1662-S-19190BIH-M6T1UCT-ND - Cut Tape (CT) 1662-S-19190BIH-M6T1UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-19190BIH-M6T1U | |
Description | IC BATT BALANCER 1CELL SOT23-6 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Battery Battery Balancer IC SOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-19190 |
PCN Design/Specification | All Dev Materials Chg 23/Mar/2020 |
HTML Datasheet | S-19190 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22550 | $3,676.50 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $2.16500 | $21.65 |
25 | $2.04240 | $51.06 |
100 | $1.74020 | $174.02 |
250 | $1.63400 | $408.50 |
500 | $1.42976 | $714.88 |
1,000 | $1.18465 | $1,184.65 |
Attribute | Description |
---|---|
Other Names | 1662-S-19190BIH-M6T1UCT 1662-S-19190BIH-M6T1UTR 1662-S-19190BIH-M6T1UDKR |
Standard Package | 3,000 |