S-19114L4GA-M5T1U7 | |
---|---|
DigiKey Part Number | 1662-S-19114L4GA-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19114L4GA-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19114L4GA-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19114L4GA-M5T1U7 |
Description | IC VOLT DETECTOR 4.65V SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $2.52900 | $25.29 |
25 | $2.39080 | $59.77 |
100 | $2.07190 | $207.19 |
250 | $1.96568 | $491.42 |
500 | $1.76378 | $881.89 |
1,000 | $1.48753 | $1,487.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.41315 | $4,239.45 |
6,000 | $1.36003 | $8,160.18 |