


S-1741C30-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-3401-2-ND - Tape & Reel (TR) 1662-3401-1-ND - Cut Tape (CT) 1662-3401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1741C30-M5T1U4 |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.94400 | $9.44 |
| 25 | $0.85520 | $21.38 |
| 100 | $0.75720 | $75.72 |
| 250 | $0.71048 | $177.62 |
| 500 | $0.68232 | $341.16 |
| 1,000 | $0.65916 | $659.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63053 | $1,891.59 |

