
S-1721A1230-I6T1U | ||
---|---|---|
Digi-Key Part Number | S-1721A1230-I6T1U-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-1721A1230-I6T1U | |
Description | IC REG LIN 1.2V/3V 150MA SNT6A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA SNT-6A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA, 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 45 µA | |
PSRR | 80dB (1kHz), 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-1721 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53732 | $2,686.60 |
10,000 | $0.51712 | $5,171.20 |
Attribute | Description |
---|---|
Standard Package | 5,000 |