
S-1721A1228-M6T1U | ||
---|---|---|
Digi-Key Part Number | S-1721A1228-M6T1U-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-1721A1228-M6T1U | |
Description | IC REG LIN 1.2V/2.8V 150MA SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA SOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA, 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 45 µA | |
PSRR | 80dB (1kHz), 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-1721 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56560 | $1,696.80 |
6,000 | $0.53732 | $3,223.92 |
15,000 | $0.51712 | $7,756.80 |
Attribute | Description |
---|---|
Standard Package | 3,000 |