Supervisor 1 Channel 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1410H30-K8T2U4

DigiKey Part Number
S-1410H30-K8T2U4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1410H30-K8T2U4
Description
IC OSC WATCHDOG 8TMSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3V
Reset
Active Low
Reset Timeout
14.5ms Typical
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76437$3,057.48
8,000$0.74913$5,993.04
12,000$0.74150$8,898.00
Manufacturers Standard Package