SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1318D33-M5T1U4

Digi-Key Part Number
1662-S-1318D33-M5T1U4TR-ND - Tape & Reel (TR)
1662-S-1318D33-M5T1U4CT-ND - Cut Tape (CT)
1662-S-1318D33-M5T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1318D33-M5T1U4
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 10mA
Current - Output
Current - Quiescent (Iq)
250 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
28 In Stock

All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.61000$1.61
10$1.45000$14.50
25$1.36760$34.19
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.82050$2,461.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1662-S-1318D33-M5T1U4TR
1662-S-1318D33-M5T1U4CT
1662-S-1318D33-M5T1U4DKR
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-1318B33-M5T1U4ABLIC Inc.11,2141662-S-1318B33-M5T1U4CT-ND$1.71000Parametric Equivalent
S-1318A33-M5T1U4ABLIC Inc.4,7831662-S-1318A33-M5T1U4CT-ND$1.71000Parametric Equivalent
S-1740C33-M5T1U4ABLIC Inc.2,7541662-3393-1-ND$1.09000Parametric Equivalent
S-1740A33-M5T1U4ABLIC Inc.1,2501662-3346-1-ND$1.09000Parametric Equivalent