S-1165B24MC-N6JTFG is available for purchase but is not normally stocked.

Available Substitutes:

SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1165B24MC-N6JTFG

Digi-Key Part Number
S-1165B24MC-N6JTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1165B24MC-N6JTFG
Description
IC REG LINEAR 2.4V 200MA SOT23-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.41700$1,251.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XC6221A242MR-GTorex Semiconductor Ltd0XC6221A242MR-G-ND$0.20537Parametric Equivalent
XC6217A242MR-GTorex Semiconductor Ltd0XC6217A242MR-G-ND$0.30740Parametric Equivalent
XC6501C241MR-GTorex Semiconductor Ltd0XC6501C241MR-G-ND$0.23055Parametric Equivalent
XC6217C242MR-GTorex Semiconductor Ltd0XC6217C242MR-G-ND$0.30740Parametric Equivalent
XC6501A241MR-GTorex Semiconductor Ltd0XC6501A241MR-G-ND$0.23055Parametric Equivalent