S-1165B21MC-N6GTFU is available for purchase but is not normally stocked.
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1165B21MC-N6GTFU | ||
---|---|---|
Digi-Key Part Number | S-1165B21MC-N6GTFU-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-1165B21MC-N6GTFU | |
Description | IC REG LINEAR 2.1V 200MA SOT23-5 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-1165 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Design/Specification | |
HTML Datasheet | S-1165 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41700 | $1,251.00 |
Attribute | Description |
---|---|
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MCP1711T-22I/OT | Microchip Technology | 5,504 | MCP1711T-22I/OTCT-ND | $0.50000 | Similar |
BU21TD3WG-TR | Rohm Semiconductor | 1,269 | BU21TD3WGCT-ND | $0.51000 | Similar |
XC6501B211MR-G | Torex Semiconductor Ltd | 0 | XC6501B211MR-G-ND | $0.23055 | Parametric Equivalent |
XC6217C212MR-G | Torex Semiconductor Ltd | 0 | XC6217C212MR-G-ND | $0.30740 | Parametric Equivalent |
XC6217D212MR-G | Torex Semiconductor Ltd | 0 | XC6217D212MR-G-ND | $0.30740 | Parametric Equivalent |