SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1155B28-U5T1U

Digi-Key Part Number
1662-1370-2-ND - Tape & Reel (TR)
1662-1370-1-ND - Cut Tape (CT)
1662-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1155B28-U5T1U
Description
IC REG LINEAR 2.8V 500MA SOT89-5
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 200mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.73140$731.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.52000$1.52
10$1.35700$13.57
Additional Resources
AttributeDescription
Other Names
1662-1370-2
S-1155B28-U5T1U-ND
1662-1370-1
1662-1370-6
Standard Package1,000