


S-1133B00-I8T1U | |
|---|---|
DigiKey Part Number | 1662-2467-2-ND - Tape & Reel (TR) 1662-2467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1133B00-I8T1U |
Description | IC REG LIN POS ADJ 300MA SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.65700 | $6.57 |
| 25 | $0.59200 | $14.80 |
| 100 | $0.52080 | $52.08 |
| 250 | $0.48676 | $121.69 |
| 500 | $0.46624 | $233.12 |
| 1,000 | $0.44936 | $449.36 |
| 2,500 | $0.43154 | $1,078.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42080 | $2,104.00 |
| 10,000 | $0.41196 | $4,119.60 |
| 15,000 | $0.40753 | $6,112.95 |

