SX601X-SMD | |
---|---|
DigiKey Part Number | 4115-SX601X-SMD-ND |
Manufacturer | SETsafe | SETfuse |
Manufacturer Product Number | SX601X-SMD |
Description | GDT 600V 2KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 2000A (2kA) 2 Pole Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1.30640 | $32.66 |
50 | $1.09720 | $54.86 |
100 | $0.91000 | $91.00 |
250 | $0.81964 | $204.91 |
500 | $0.70000 | $350.00 |