
KHHD006A0A641Z | ||
---|---|---|
Digi-Key Part Number | KHHD006A0A641Z-ND | |
Manufacturer | ||
Manufacturer Product Number | KHHD006A0A641Z | |
Description | DC DC CONVERTER 5V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $25.45200 | $15,271.20 |
Attribute | Description |
---|---|
Other Names | 150045304 |
Standard Package | 75 |