USD

cms-photo-not-available

CC848850768

Digi-Key Part Number
CC848850768-ND
Manufacturer
ABB Power Electronics Inc.
Manufacturer Product Number
CC848850768
Supplier
Description
DOMESTIC AC INPUT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Power Cord To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ABB Power Electronics Inc.
Series
-
Package
Box
Part Status
Active
Style
-
1st Connector
-
2nd Connector
-
Number of Conductors
-
Cord Type
-
Wire Gauge
-
Shielding
-
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8544.42.9010
Available To Order

Additional Resources
AttributeDescription
Other Names848850768
Standard Package1