CAR0424FPXXXZ01A | ||
---|---|---|
Digi-Key Part Number | 555-1382-ND | |
Manufacturer | ||
Manufacturer Product Number | CAR0424FPXXXZ01A | |
Description | AC/DC CONVERTER 24V 400W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Front End AC DC Converters 1 Output 24V 85 ~ 264 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.67 A | |
Power (Watts) | ||
Applications | ||
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.10" L x 3.94" W x 1.58" H (205.7mm x 100.0mm x 40.1mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CAR0424FP Front-End Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.6018 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $227.28000 | $227.28 |
Attribute | Description |
---|---|
Other Names | 555-1382 |
Standard Package | 5 |