Austin MegaLynx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS030A0X3-SRZ

Digi-Key Part Number
555-1252-2-ND - Tape & Reel (TR)
555-1252-1-ND - Cut Tape (CT)
555-1252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS030A0X3-SRZ
Description
DC DC CONVERTER 0.8-2.75V 80W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V 30A 6V - 14V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
80 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91.3%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm)
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$23.90000$23.90
5$23.71200$118.56
10$23.52900$235.29
25$23.16120$579.03
50$22.05840$1,102.92
100$20.22020$2,022.02
Tape & Reel (TR)
QtyUnit PriceExt Price
200$20.22020$4,044.04
400$19.85255$7,941.02