
MPE2000AC48_200AC24 RECTIFIER | ||
---|---|---|
Digi-Key Part Number | 555-MPE2000AC48_200AC24RECTIFIER-ND | |
Manufacturer | ||
Manufacturer Product Number | MPE2000AC48_200AC24 RECTIFIER | |
Description | AC/DC CONVERTER 48V 2.1KW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 43.75 A | |
Power (Watts) | ||
Applications | ||
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.94" L x 5.00" W x 5.00" H (278.0mm x 127.0mm x 127.0mm) | |
Approval Agency | - | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,294.87000 | $1,294.87 |
Attribute | Description |
---|---|
Other Names | 555-MPE2000AC48_200AC24RECTIFIER |
Standard Package | 1 |