cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP040H3M125TEZ RECTIFIER

Digi-Key Part Number
555-GP040H3M125TEZRECTIFIER-ND
Manufacturer
Manufacturer Product Number
GP040H3M125TEZ RECTIFIER
Description
AC/DC CONVERTER 125V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 125V 380 ~ 480 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
380 ~ 480 VAC
Voltage - Output 1
125V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
-
Applications
Efficiency
96.5%
Operating Temperature
-10°C ~ 75°C
Features
I²C Interface, PMBus™
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2,622.18000$2,622.18
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names555-GP040H3M125TEZRECTIFIER
Standard Package1