
CC3500AC52TZL RECTIFIER | ||
---|---|---|
Digi-Key Part Number | 555-CC3500AC52TZLRECTIFIER-ND | |
Manufacturer | ||
Manufacturer Product Number | CC3500AC52TZL RECTIFIER | |
Description | AC/DC CONVERTER 42-53V 3949W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Enclosed AC DC Converters 1 Output 42 ~ 53V 200 ~ 277 VAC Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input | 200 ~ 277 VAC | |
Voltage - Output 1 | 42 ~ 53V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 74.5 A | |
Power (Watts) | ||
Applications | ||
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 40°C | |
Features | Adjustable Output, Load Sharing, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.07" L x 4.65" W x 1.87" H (332.0mm x 118.0mm x 47.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $870.54000 | $870.54 |
Attribute | Description |
---|---|
Other Names | 555-CC3500AC52TZLRECTIFIER |
Standard Package | 1 |