780652F00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780652F00000G

Digi-Key Part Number
HS487-ND
Manufacturer
Manufacturer Product Number
780652F00000G
Description
78065 EXTRUSION 1.1X0.76"X4.1'
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Box
Product Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
-
Shape
Rectangular, Pin Fins
Length
49.500" (1257.30mm)
Width
0.764" (19.40mm)
Diameter
-
Fin Height
0.846" (21.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.5100
All prices are in USD
Box
QtyUnit PriceExt Price
1$128.58000$128.58
10$120.54500$1,205.45
25$112.50840$2,812.71
50$108.49020$5,424.51
100$104.47210$10,447.21
Additional Resources
AttributeDescription
Other Names
HS487
061194
780652F00000 (SPECIAL PKG)
Standard Package1