cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6084BG

Digi-Key Part Number
6084BG-ND
Manufacturer
Aavid, Thermal Division of Boyd Corporation
Manufacturer Product Number
6084BG
Supplier
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Heat Sink TO-220 Aluminum 1.0W @ 30°C Board Level
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.330" (8.38mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 300 LFM
Thermal Resistance @ Natural
22.50°C/W
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.5100
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,000$2.09555$4,191.10
Additional Resources
AttributeDescription
Other Names032960
Standard Package1,000