6U515029

DigiKey Part Number
4709-6U515029-ND
Manufacturer
Manufacturer Product Number
6U515029
Description
15.1" Ultra-Res sensor, 5W-R
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 15.10" (383.54mm) 5-Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
A D Metro
Series
-
Packaging
Retail Package
Part Status
Active
Length
12.30" (312.38mm)
Width
9.21" (234.00mm)
Height
0.13" (3.30mm)
Interface
5-Wire
Type
Resistive
Diagonal Screen Size
15.10" (383.54mm)
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$106.68000$106.68