U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP56060FDBQ-7

Digi-Key Part Number
ZXTP56060FDBQ-7DITR-ND - Tape & Reel (TR)
ZXTP56060FDBQ-7DICT-ND - Cut Tape (CT)
ZXTP56060FDBQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXTP56060FDBQ-7
Supplier
Description
SS LOW SAT TRANSISTOR U-DFN2020-
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A - 510mW Surface Mount U-DFN2020-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
450mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 100mA, 2V
Power - Max
510mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.41700$4.17
100$0.31160$31.16
500$0.24486$122.43
1,000$0.18921$189.21
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17251$517.53
6,000$0.16139$968.34
15,000$0.15750$2,362.50
Additional Resources
AttributeDescription
Other Names
ZXTP56060FDBQ-7DITR
ZXTP56060FDBQ-7DIDKR
ZXTP56060FDBQ-7-ND
ZXTP56060FDBQ-7DICT
Standard Package3,000