USD

Part Status: End of Life; Last Time Buy Date: 7/26/2021. Minimums may apply.
8-SO

ZXCT1032N8TA

Digi-Key Part Number
ZXCT1032N8TR-ND - Tape & Reel (TR)
ZXCT1032N8CT-ND - Cut Tape (CT)
ZXCT1032N8DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXCT1032N8TA
Supplier
Description
IC CURRENT MONITOR 8SOIC
Detailed Description
Current Monitor Regulator High-Side - 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Current Monitor
Sensing Method
High-Side
Accuracy
-
Voltage - Input
9.5V ~ 21V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.56000$1.56
10$1.40400$14.04
25$1.32480$33.12
100$1.12890$112.89
250$1.06000$265.00
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.92750$463.75
1,000$0.76850$768.50
2,500$0.75000$1,875.00
Additional Resources
AttributeDescription
Other NamesZXCT1032N8TR
Standard Package500