USD

SOT-23-5 Thin, TSOT-23-5
ZXCT1012ET5TA
Digi-Key Part Number
ZXCT1012ET5TR-ND - Tape & Reel (TR)
ZXCT1012ET5TA-ND - Tape & Reel (TR)
ZXCT1012ET5CT-ND - Cut Tape (CT)
ZXCT1012ET5DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXCT1012ET5TA
Supplier
Description
IC CURRENT MONITOR 2.5% TSOT23-5
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Current Monitor Regulator High-Side 2mA TSOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±2.5%
Voltage - Input
2.5V ~ 20V
Current - Output
2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 6,916

6,916 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package3,000