SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX5T1951GTA

Digi-Key Part Number
ZX5T1951GTADITR-ND - Tape & Reel (TR)
ZX5T1951GTADICT-ND - Cut Tape (CT)
ZX5T1951GTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX5T1951GTA
Description
TRANS PNP 60V 6A SOT223-3
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 120MHz 1.6 W Surface Mount SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
PNP
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
260mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1.6 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.54700$5.47
100$0.40810$40.81
500$0.32064$160.32
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.24778$247.78
2,000$0.22591$451.82
5,000$0.21134$1,056.70
10,000$0.20625$2,062.50
Additional Resources
AttributeDescription
Other Names
ZX5T1951GTADIDKR
ZX5T1951GTADITR
ZX5T1951GTADICT
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NSV60600MZ4T1Gonsemi2,240NSV60600MZ4T1GOSCT-ND$0.80000Similar