
Z357PA30-USB-P-TC-N | |
---|---|
DigiKey Part Number | 1096-1017-ND |
Manufacturer | |
Manufacturer Product Number | Z357PA30-USB-P-TC-N |
Description | RF ZIGBEE SMART ENERGY USB STICK |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 2.4GHz ~ 2.5GHz 802.15.4 Zigbee™ USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MMB Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz ~ 2.5GHz | |
Applications | Home Automation, Security | |
Interface | USB | |
Sensitivity | -106dBm | |
Power - Output | 21dBm | |
Data Rate (Max) | - | |
Features | USB Interface | |
Voltage - Supply | 4.75V ~ 5.25V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.63000 | $46.63 |
10 | $40.83500 | $408.35 |
25 | $38.82880 | $970.72 |
100 | $36.08100 | $3,608.10 |
250 | $34.43840 | $8,609.60 |