Z357PA30-USB-P-NC-N

DigiKey Part Number
1096-1018-ND
Manufacturer
Manufacturer Product Number
Z357PA30-USB-P-NC-N
Description
RF ZIGBEE HOME AUTO USB STICK
Customer Reference
Detailed Description
RF Transceiver, ZigBee™ 2.4GHz ~ 2.5GHz 802.15.4 Zigbee™ USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
MMB Networks
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, ZigBee™
Modulation or Protocol
802.15.4 Zigbee™
Frequency
2.4GHz ~ 2.5GHz
Applications
Home Automation, Security
Interface
USB
Sensitivity
-106dBm
Power - Output
21dBm
Data Rate (Max)
-
Features
USB Interface
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Obsolete
This product is no longer manufactured.