USD

TUMD2M
TUMD2M
TUMD2M

YFZVFHTR6.8B

Digi-Key Part Number
YFZVFHTR6.8BTR-ND - Tape & Reel (TR)
YFZVFHTR6.8BCT-ND - Cut Tape (CT)
YFZVFHTR6.8BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
YFZVFHTR6.8B
Supplier
Description
DIODE ZENER 6.66V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±2.55% Surface Mount TUMD2M
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2.55%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
TUMD2M
Voltage - Zener (Nom) (Vz)
6.66 V
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.30200$3.02
100$0.18810$18.81
500$0.12870$64.35
1,000$0.09900$99.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08910$267.30
6,000$0.08415$504.90
15,000$0.07673$1,150.95
30,000$0.07178$2,153.40
75,000$0.06750$5,062.50
Additional Resources
AttributeDescription
Other NamesYFZVFHTR6.8BTR
Standard Package3,000