USD

TUMD2M
TUMD2M
TUMD2M
YFZVFHTR39B
Digi-Key Part Number
YFZVFHTR39BTR-ND - Tape & Reel (TR)
YFZVFHTR39BCT-ND - Cut Tape (CT)
YFZVFHTR39BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
YFZVFHTR39B
Supplier
Description
ZENER DIODES (CORRESPONDS TO AEC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±2.52% Surface Mount TUMD2M
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2.52%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
TUMD2M
Voltage - Zener (Nom) (Vz)
36.28 V
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,990 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesYFZVFHTR39BTR
Standard Package3,000