TUMD2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TUMD2M
TUMD2M

YFZVFHTR3.0B

Digi-Key Part Number
YFZVFHTR3.0BTR-ND - Tape & Reel (TR)
YFZVFHTR3.0BCT-ND - Cut Tape (CT)
YFZVFHTR3.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR3.0B
Description
DIODE ZENER 3.12V 500MW TUMD2M
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Zener Diode 3.12 V 500 mW ±3.37% Surface Mount TUMD2M
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.37%
Power - Max
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
150°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
TUMD2M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.33900$3.39
100$0.21140$21.14
500$0.14466$72.33
1,000$0.11128$111.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10015$300.45
6,000$0.09459$567.54
15,000$0.08624$1,293.60
30,000$0.08068$2,420.40
75,000$0.07800$5,850.00
Additional Resources
AttributeDescription
Other Names
YFZVFHTR3.0BCT
YFZVFHTR3.0BDKR
YFZVFHTR3.0BTR
Standard Package3,000