YFF21AC1H221MT0Y0N

DigiKey Part Number
445-175326-2-ND - Tape & Reel (TR)
445-175326-1-ND - Cut Tape (CT)
445-175326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1H221MT0Y0N
Description
AUTOMOTIVE GRADE FEED THROUGH FI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21AC1H221MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 700MHz ~ 5GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26900$2.69
50$0.19820$9.91
100$0.16150$16.15
500$0.12746$63.73
1,000$0.10764$107.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09631$385.24
8,000$0.09064$725.12
12,000$0.08781$1,053.72
28,000$0.08498$2,379.44
100,000$0.07365$7,365.00
Manufacturers Standard Package